This circular connector features 26 contacts with a PIN gender and a straight body orientation. It is designed for panel mounting and has a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC/500VAC. It can handle a maximum current of 22A.
ITT BFR28-12P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT BFR28-12P1 to view detailed technical specifications.
No datasheet is available for this part.