ITT BKAC2-155MD-30001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Rectangular |
| Number of Contacts | 1Coaxial/70Signal |
| Termination Method | Crimp |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT BKAC2-155MD-30001 to view detailed technical specifications.
No datasheet is available for this part.