ITT BKAC2-V155M-30001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 177.67mm |
| Mount | Panel |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BKAC2-V155M-30001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.