ITT BKAD1-125-30042 technical specifications.
| Packaging | Bulk |
| Plating | Chromate |
| Series | 600 BKA |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BKAD1-125-30042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.