ITT BKAD2-155M-30901 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 177.67 |
| Product Depth (mm) | 35.61 |
| Product Height (mm) | 45.97 |
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | (1Power/70Signal)/(1Power/70Signal)/(2Power/11Signal) |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Shell Material | Aluminum Alloy |
| Cage Code | 1KK13 |
| ECCN | 7A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT BKAD2-155M-30901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.