ITT BKAD2-313-30000 technical specifications.
| Packaging | Bulk |
| Plating | Chromate |
| Series | 600 BKA |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BKAD2-313-30000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.