ITT BKAD2-334-40001 technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Series | 600 BKA |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BKAD2-334-40001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.