ITT BKAD2-40030001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | (150/150/100)Signal |
| Termination Method | Crimp |
| Shell Material | Aluminum Alloy |
| Cage Code | 1KK13 |
| ECCN | 7A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT BKAD2-40030001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.