ITT BKAD2-V155M-30001 technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BKAD2-V155M-30001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.