ITT BKAD3-310M-40001 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 177.16 |
| Product Depth (mm) | 38.89 |
| Product Height (mm) | 83.18 |
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | (70/70/11/70/70/11)Power/(11/11)Signal |
| Termination Method | Crimp |
| Shell Material | Aluminum Alloy |
| Cage Code | 1KK13 |
| ECCN | 7A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT BKAD3-310M-40001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.