Conn Rack and Panel PIN 60Signal/60Signal/(2Power/2Signal) POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Packaging | Bulk |
| Plating | Chromate |
| Sealable | Yes (With) |
| Series | 600 BKA |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |