ITT BKAE2-155M-30001 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | 600 BKA |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BKAE2-155M-30001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.