ITT BKAF2-313-40030-SA technical specifications.
| Packaging | Bulk |
| Plating | Chromate |
| Series | 600 BKA |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BKAF2-313-40030-SA to view detailed technical specifications.
No datasheet is available for this part.