ITT BKAF3-626-40101-WB technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BKAF3-626-40101-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.