ITT BP03RKE technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Contact Material | Bronze, Nickel, Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP03RKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.