The ITT BP10KT is a 10-position single-pole single-throw switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 24V and is designed for through-hole mounting. The switch features a straight orientation and a terminal pitch of 2.54mm. The actuator is made of glass and polyester, while the contact material is bronze with nickel and gold plating. The switch is available in rail or tube packaging and is not RoHS compliant.
ITT BP10KT technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Contact Material | Bronze, Nickel, Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP10KT to view detailed technical specifications.
No datasheet is available for this part.