This 12-position SPST relay from ITT features a through-hole mount and operates within a temperature range of -20°C to 60°C. The relay has a maximum voltage rating of 24V DC and is packaged in a rail or tube format. The actuator is made of glass and polyester, while the contact material is a combination of bronze, nickel, and gold.
ITT BP12KT technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Contact Material | Bronze, Nickel, Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP12KT to view detailed technical specifications.
No datasheet is available for this part.