ITT BPA05-S-B technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA05-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.