ITT C122J12S207QA technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Series | C |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT C122J12S207QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.