ITT C221J11S205QA technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT C221J11S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.