ITT C222J13S205PQA technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT C222J13S205PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.