ITT CA00COMPG14S-2SB01-44A176CMR technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA00COMPG14S-2SB01-44A176CMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.