ITT CA00COMPG14S-6PF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Threaded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA00COMPG14S-6PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.