
This is a 10-position receptacle connector with an aluminium body and nickel finish, rated for operation between -55°C and 125°C. It has a silver contact finish and is terminated with crimp connections. The connector is rated for IP67, waterproof and dust tight, and is compliant with the MIL-DTL-5015 and CA-COM-B series. It is available in bulk packaging and has a nickel-plated shell.
ITT CA00COMPG18-1SB01-44 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA00COMPG18-1SB01-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.