ITT CA00COMR14S-7SBF80 technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA00COMR14S-7SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.