ITT CA00F32-7SBF80A176A232-05 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA00F32-7SBF80A176A232-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.