ITT CA00R14S-2PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA00R14S-2PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.