This 8-contact circular connector features a SKT gender and solder cup termination method. It is designed for cable mount applications and has a straight body orientation. The connector is rated for operation between -55°C and 125°C. It has a maximum current rating of 41/22 amps and a single port.
ITT CA01COM-E18-8S-F42 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41/22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA01COM-E18-8S-F42 to view detailed technical specifications.
No datasheet is available for this part.