
This 10-position male circular connector features a body made of aluminium with a nickel plating and copper contacts with silver plating. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 standards. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-COM-B series.
ITT CA01COME18-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA01COME18-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.