
The CA01COMF14S-2PA176 is a threaded connector with 4 male contacts, made from aluminium with nickel plating, and copper contacts with silver and gold plating. It is part of the CA-COM-Threaded series and is not SVHC compliant. The connector is terminated through crimping.
ITT CA01COMF14S-2PA176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA01COMF14S-2PA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
