ITT CA01PG14S-7SB44F80A176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA01PG14S-7SB44F80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.