ITT CA02COME10SL-3P01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 25.4mm |
| Length | 31.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA-COM |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME10SL-3P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.