General purpose circular connector with 2 positions and 2 contacts. Features straight orientation, solder cup termination, and box mount with flanges. Constructed with an aluminum shell and copper alloy contacts, both plated in nickel and silver respectively. Rated for 22A maximum current and operates within a temperature range of -55°C to 125°C, with IP67, waterproof, and dust-tight ratings.
ITT CA02COME10SL-4SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Gender | Receptacle |
| Length | 31.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME10SL-4SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.