This 7-contact cable receptacle features a nickel plated aluminium body and copper alloy contacts with silver plating. It has a solder termination and is part of the CA-COM-Threaded series. The receptacle is not SVHC compliant.
ITT CA02COME14S-A7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME14S-A7P to view detailed technical specifications.
No datasheet is available for this part.