ITT CA02COME16S-1S01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME16S-1S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.