
General purpose circular connector, size 18, featuring 4 positions and 4 contacts. Constructed with an aluminum body and shell, finished in nickel plating. Contacts are copper alloy with silver plating, suitable for solder termination. Offers straight orientation and panel mount capability with flanges. Rated IP65 for water resistance and dust tightness, operating between -55°C and 125°C.
ITT CA02COME18-10P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 34.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.