This circular connector, a box mount receptacle, features a straight orientation and 10 positions with 10 silver-plated copper alloy contacts. Constructed with an aluminum body plated in nickel, it offers a current rating of 22A and operates within a temperature range of -55°C to 125°C. Rated IP67, it is waterproof and dust-tight, with solder termination and panel/flange mounting capabilities.
ITT CA02COME18-1PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 41.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.