This circular connector is a box mount receptacle with 10 positions and 10 contacts. It features an aluminum shell with nickel plating and a silver contact finish for optimal conductivity. Rated for 22A maximum current and operating temperatures from -55°C to 125°C, this connector offers IP67, waterproof, and dust-tight protection. Termination is via solder, and it is designed for panel mounting with flanges.
ITT CA02COME18-1SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 41.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
