The ITT CA02COME18-1SWB is a circular connector with 10 SKT contacts and a RCP gender, rated for 700VDC/500VAC and 22A. It features a solder cup termination method and a straight body orientation. The connector is designed for box mount applications and operates over a temperature range of -55 to 125°C.
ITT CA02COME18-1SWB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA02COME18-1SWB to view detailed technical specifications.
No datasheet is available for this part.