This 22A 4-position box mount connector features a silver-plated contact and is rated for operation between -55°C and 125°C. It is designed for panel and flange mounting and is compliant with IP65, water-resistant, and dust-tight ratings. The connector is packaged in bulk and is part of the MIL-DTL-5015 and CA-COM series.
ITT CA02COME18-4PW technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-4PW to view detailed technical specifications.
No datasheet is available for this part.