This aluminium connector features a nickel finish and a maximum operating temperature of 125°C. It is rated for IP65, water-resistant and dust-tight, and is compliant with the MIL-DTL-5015 military standard. The connector has four positions and four contacts, and is packaged in bulk. It is suitable for use in environments with a minimum operating temperature of -55°C.
ITT CA02COME18-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
