The CA02COME18-4SW circular connector features a straight body orientation with 4 solder cup termination points. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A. This connector is designed for box mount applications and has a SKT contact gender with a corresponding RCP gender on the opposing side.
ITT CA02COME18-4SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA02COME18-4SW to view detailed technical specifications.
No datasheet is available for this part.