Circular connector, size 18, featuring 8 positions and 8 contacts. Constructed with an aluminum shell and body, finished in nickel plating. Contacts are copper alloy with silver plating, offering a mating contact finish of silver. Rated IP65 for water resistance and dust tightness, this straight orientation receptacle mounts via panel flanges and has a solder termination. Operating temperature range is -55°C to 125°C.
ITT CA02COME18-8P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 41.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME18-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.