19-position circular connector, receptacle gender, straight orientation, with solder cup termination. Features aluminum body with nickel plating, copper alloy contacts with silver plating, and a 22A current rating. Designed for panel or flange mounting, this connector offers IP67, waterproof, and dust-tight ratings, operating from -55°C to 125°C.
ITT CA02COME22-14PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 41mm |
| Gender | Receptacle |
| Length | 41.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME22-14PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.