General purpose circular connector, receptacle gender, with 35 female contacts and 35 positions. Features a straight, solder termination with a 22A current rating. Constructed with an aluminum shell and copper alloy contacts, both plated in silver for optimal conductivity. This MIL-DTL-5015 compliant component offers a wide operating temperature range of -55°C to 125°C and boasts IP67, waterproof, and dust-tight ratings. Designed for box mount applications with a shell size of 28 and nickel shell finish.
ITT CA02COME28-15SB technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COME28-15SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
