This 7-position circular connector features an aluminium shell with a nickel finish, suitable for operating temperatures between -55°C and 125°C. It is rated for IP65, providing protection against dust and water. The connector is available in bulk packaging and features a solder termination. The contacts are made of copper alloy with a silver plating and a silver mating finish, ensuring reliable connections.
ITT CA02COML14S-A7P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COML14S-A7P to view detailed technical specifications.
No datasheet is available for this part.