This 7-position circular connector features a 50V voltage rating and is constructed with an aluminium shell. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP65, is water resistant, and dust tight. It is available in bulk packaging and has a termination of solder.
ITT CA02E14S-A7P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02E14S-A7P to view detailed technical specifications.
No datasheet is available for this part.