ITT CA02L12SA10PBA176 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA02L12SA10PBA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.