
This 16-position aluminium box mount connector features a voltage rating of 50V and is designed for use in through hole, panel, and flange mounting applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP65, water resistant, and dust tight, and is compliant with the MIL-DTL-5015 and CA series specifications.
ITT CA02L24-5PA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02L24-5PA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.