Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ITT

CA02L28-21S

Datasheet
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
ITT

CA02L28-21S

Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

Voltage Rating50V
Current Rating22A
MountingThrough Hole, Panel, Flanges
Quick Jump:

Technical Specifications

ITT CA02L28-21S technical specifications.

General

Body Material
Aluminium
Contact Material
Copper
Contact Plating
Silver
Current Rating
22A
Gender
Receptacle
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole, Panel, Flanges
Number of Contacts
37
Number of Positions
37
Packaging
Bulk
Ratings
IP65, Water Resistant, Dust Tight
Reach SVHC Compliant
No
RoHS Compliant
No
Series
MIL-DTL-5015, CA
Termination
Solder
Voltage Rating
50V

Compliance

RoHS
Not Compliant

Datasheet

ITT CA02L28-21S Datasheet

Download the complete datasheet for ITT CA02L28-21S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com